You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STSPIN840

Motor Driver, DC Brush, Compact, 4 Outputs, 1.5 A, 7 V to 45 V, QFN-EP-24, -40 °C to 150 °C

STMICROELECTRONICS STSPIN840

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STSPIN840
Order Code:
2987064
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STSPIN840   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

STSPIN840 is a compact brushed DC motor driver able to drive two bi-directional brushed DC motors simultaneously. Due to a dedicated PARALLEL input pin the parallel mode function can be enabled, transforming the device in an equivalent and more powerful single full-bridge able to deliver up to 3Arms current at an equivalent HS + LS RDSon of 500mohm. This embeds two independent PWM current controllers (one for each full bridge) based on user settable Values of reference voltage and OFF time. The device can be forced in a low consumption state reducing the total current consumption down to less than 45µA. Applications include industrial automation and service robots, medical and health care, ATM and money handling machines, stage lighting, thermal printers, textile and sewing machines, vending machines, office and home automation.
  • Operating voltage from 7 to 45V
  • 1.5Arms continuous power stage output current (each full bridge)
  • Current control with adjustable OFF time
  • Current sensing based on external shunt resistors
  • Full protections set, non-dissipative overcurrent protection
  • Short-circuit protection, undervoltage lockout, thermal shutdown
  • Low standby current consumption
  • 6.0V typicalVS turn-on threshold (VS rising from 0V, VS = 36V, Tj = 25°C)
  • 2.3mA typicalVS supply current (No commutations ENx = '0' RTOFF = 10kohm)
  • 24 lead TFQFPN, junction temperature range from -40 to 150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Full-Bridge Motor Driver

:
Brushed DC

:
2Outputs

:
1.5A

:
-

:
QFN-EP

:
24Pins

:
7V

:
45V

:
-40°C

:
150°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,620 In stock Need more?

2,620 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥512.58 ( ¥563.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥512.58 (¥563.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥352.69 (¥387.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥341.20 (¥375.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥329.71 (¥362.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥318.21 (¥350.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥318.08 (¥349.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥317.95 (¥349.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥317.82 (¥349.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --