Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA110DFMPS01Copy
Order Code5116067
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 2500+ | ¥262.87 (¥289.157) |
| 7500+ | ¥256.35 (¥281.985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
¥657,175 (¥722,892 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA110DFMPS01Copy
Order Code5116067
Technical Datasheet
IC FunctionAuthentication, State-of-the-Art Security
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Case / PackageUFDFPN-EP
No. of Pins8Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Authentication, State-of-the-Art Security
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.62V
IC Case / Package
UFDFPN-EP
Interfaces
I2C
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
