You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STPSC12065DY

Silicon Carbide Schottky Diode, Single, 650 V, 12 A, 36 nC, TO-220ACFP

STMICROELECTRONICS STPSC12065DY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STPSC12065DY
Order Code:
2575560
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AEC-Q101 Series
Technical Datasheet:
STPSC12065DY   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AEC-Q101 Series)

See all from this product range

Product Overview

The Schottky Silicon-Carbide Diodes from STMicroelectronics take advantage of SiC's impressive performance over standard Silicon. Offering double or triple the bandgap in comparison to silicon means that SIC devices can tolerate much higher voltages and electric fields. The low reverse recovery characteristics increase efficiency in all systems thanks to their low forward voltage and make ST's silicon-carbide diodes a key contributor to energy savings. These savings are found in SMPS applications as well as solar energy conversion, EV or HEV charging stations, and many more. The product ranges from 600V to 1200Vin through hole and SMD packages.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Single

:
650V

:
12A

:
36nC

:
TO-220ACFP

:
2 Pin

:
175°C

:
Through Hole

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

271 In stock Need more?

271 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥501.60 ( ¥551.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥501.60 (¥551.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥470.84 (¥517.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥440.08 (¥484.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥409.32 (¥450.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥384.66 (¥423.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --