You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STPS340B-TR
Schottky Rectifier, 40 V, 3 A, Single, TO-252 (DPAK), 3 Pins, 570 mV
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STPS340B-TR
- Order Code:
- 4035973
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STPS340B-TR Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 40V
- :
- 3A
- :
- Single
- :
- TO-252 (DPAK)
- :
- 3Pins
- :
- 570mV
- :
- 75A
- :
- 150°C
- :
- SMD
- :
- TUK SGACK902S Keystone Coupler
- :
- -
Technical Documents (3)
2,160 In stock
2,160 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥132.55 (¥145.81) | ( ) |
10+ | ¥107.93 (¥118.72) | ( ) |
100+ | ¥81.54 (¥89.69) | ( ) |
500+ | ¥75.33 (¥82.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.