You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STPS30SM120ST
Schottky Rectifier, 120 V, 30 A, Single, TO-220AB, 3 Pins, 950 mV
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STPS30SM120ST
- Order Code:
- 3366917
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- STPS30SM120ST Datasheet
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 120V
- :
- 30A
- :
- Single
- :
- TO-220AB
- :
- 3Pins
- :
- 950mV
- :
- 240A
- :
- 150°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥171.86 (¥189.05) | ( ) |
10+ | ¥123.34 (¥135.67) | ( ) |
100+ | ¥94.96 (¥104.46) | ( ) |
500+ | ¥79.01 (¥86.91) | ( ) |
1000+ | ¥68.06 (¥74.87) | ( ) |
5000+ | ¥63.81 (¥70.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.