You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STPS2H100AY
Schottky Rectifier, 100 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 790 mV
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STPS2H100AY
- Order Code:
- 2629696
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STPS2H100AY Datasheet
Product Range Selector (AEC-Q101)
See all from this product rangeProduct Overview
- Forward voltage drop of 0.60V at IF = 2A
- Maximum operating junction temperature of 175°C
- VRRM guaranteed from -40°C to 175°C
- Low leakage current
- Avalanche capability specified
- AEC-Q101 qualified
- ECOPACK2 compliant
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100V
- :
- 2A
- :
- Single
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 790mV
- :
- 75A
- :
- 175°C
- :
- Surface Mount
- :
- AEC-Q101
- :
- AEC-Q101
Technical Documents (2)
9,500 In stock Need more?
9,500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥65.84 (¥72.42) | ( ) |
10+ | ¥42.01 (¥46.21) | ( ) |
100+ | ¥29.94 (¥32.93) | ( ) |
500+ | ¥23.20 (¥25.52) | ( ) |
1000+ | ¥18.03 (¥19.83) | ( ) |
5000+ | ¥17.11 (¥18.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.