You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STMPS2242MTR
Power Load Distribution Switch, Low Side, 5 V Input, 500 mA, 0.115 ohm, 2 Outputs, SOIC-8
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STMPS2242MTR
- Order Code:
- 2807026
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STMPS2242MTR Datasheet
Product Overview
- 500mA continuous current
- Thermal protection
- Independent short-circuit protection with overcurrent logic output
- CMOS and TTL compatible inputs
- 2.5ms typical rise time
- Undervoltage lockout, 13µA maximum standby supply current
- Ambient temperature range from -40°C to 85°C
- 8KV ESD protection
- Reverse current protection and fault blanking
- Available in a 8 pin SOIC package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Low Side
- :
- 4Channels
- :
- 5V
- :
- 500mA
- :
- 0.115ohm
- :
- SOIC
- :
- 8Pins
- :
- Yes
- :
- Active Low
- :
- 2Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
5,631 In stock Need more?
5,631 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥231.53 (¥254.68) | ( ) |
10+ | ¥207.04 (¥227.74) | ( ) |
100+ | ¥162.51 (¥178.76) | ( ) |
500+ | ¥134.69 (¥148.16) | ( ) |
1000+ | ¥106.19 (¥116.81) | ( ) |
2500+ | ¥98.29 (¥108.12) | ( ) |
5000+ | ¥93.39 (¥102.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.