You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STMPS2161STR
Power Load Switch, Single High Side, Active Low, 1 Output, 5V, 1A, SOT-23-5
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STMPS2161STR
- Order Code:
- 1842615
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STMPS2161STR Datasheet
Product Overview
- Thermal and short-circuit protection with over-current logic output
- CMOS and TTL compatible enable input
- Under-voltage lockout
- 8kV ESD protection
- Reverse current protection
- Fault blanking
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single High Side
- :
- 1Channels
- :
- 5V
- :
- 1A
- :
- 0.09ohm
- :
- SOT-23
- :
- 5Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
9,151 In stock Need more?
9,151 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥153.62 (¥168.98) | ( ) |
10+ | ¥99.70 (¥109.67) | ( ) |
100+ | ¥82.14 (¥90.35) | ( ) |
500+ | ¥78.85 (¥86.74) | ( ) |
1000+ | ¥76.03 (¥83.63) | ( ) |
2500+ | ¥64.27 (¥70.70) | ( ) |
5000+ | ¥62.99 (¥69.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.