You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM8L151C8U6TR
8 Bit MCU, Ultra Low Power, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 64 KB, 48 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM8L151C8U6TR
- Order Code:
- 2432123
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM8L151C8U6TR Datasheet
Product Range Selector (STM8 Family STM8L Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced STM8 core
- Harvard architecture and 3-stage pipeline
- 16MHz Maximum frequency, 16 CISC MIPS peak
- Up to 40 external interrupt sources
- Low-power, ultra safe BOR reset with five programmable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 32kHz and 1 to 16MHz Crystal oscillators
- Internal 16MHz factory-trimmed RC and 38kHz low consumption RC
- Clock security system
- Low-power RTC
- 4-channel DMA Controller
- 2 x 12-bit DAC (dual mode) with output buffer
- 12-bit ADC
- 2 Ultralow-power comparators
- One window, one independent watchdog
- Beeper timer with 1, 2 or 4kHz frequencies
- Two synchronous serial interface (SPI)
- Fast I²C 400kHz SMBus and PMBus
- Three USARTs (ISO 7816 interface + IrDA)
- Fast on-chip programming and non-intrusive debugging with SWIM, Bootloader using USART
- 96-bit Unique ID
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM8 Family STM8L Series Microcontrollers
- :
- STM8
- :
- 16MHz
- :
- 64KB
- :
- 48Pins
- :
- UFQFPN
- :
- 41I/O's
- :
- I2C, SPI, USART
- :
- 4KB
- :
- 25Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM8
- :
- STM8L
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥500.04 (¥550.04) | ( ) |
10+ | ¥344.85 (¥379.34) | ( ) |
25+ | ¥333.36 (¥366.70) | ( ) |
50+ | ¥321.87 (¥354.06) | ( ) |
100+ | ¥310.37 (¥341.41) | ( ) |
250+ | ¥294.69 (¥324.16) | ( ) |
500+ | ¥283.72 (¥312.09) | ( ) |
1000+ | ¥275.88 (¥303.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.