You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32WL55JCI7
MCU, Application Specific, 32 bit, Wireless MCU, 48 MHz, 64 KB RAM/256 KB Program, UFBGA-73
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32WL55JCI7
- Order Code:
- 3933198
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32WL55JCI7 Datasheet
Product Range Selector (STM32 Family STM32WL Series Microcontrollers)
See all from this product rangeProduct Overview
- Arm based 32bit microcontroller, wireless long range
- Cortex-M4, Cortex-M0+, full set of modulations, 73 pin/ball count, 256Kbytes flash memory size
- Frequency range from 150MHz to 960MHz, modulation: LoRa®, (G)FSK, (G)MSK and BPSK
- 1.8V to 3.6V power supply, shutdown mode is 31nA (VDD = 3V)
- Hardware encryption AES 256-bit, true random number generator (RNG), 96-bit unique die identifier
- High-efficiency embedded SMPS step-down converter, SMPS to LDO smart switch
- TCXO support: programmable supply voltage, PLL for CPU, ADC and audio clocks
- 64Kbyte RAM, 20x32bit backup register, OTA (over-the-air) firmware update capable
- 1x 32bit 4-channel timer, 3x 16bit ultra-low-power timer, 1x independent SysTick
- Operating temperature range from -40°C to 105°C, UFBGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32WL Series Microcontrollers
- :
- ARM Cortex-M4, ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 256KB
- :
- 73Pins
- :
- UFBGA
- :
- 43I/O's
- :
- I2C, I2S, SPI, LPUART, USART
- :
- 64KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- STM32
- :
- STM32WL
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
248 In stock Need more?
248 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,379.40 (¥1,517.34) | ( ) |
10+ | ¥1,097.32 (¥1,207.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.