You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32WL33C8V7
ARM MCU, STM32 Family STM32WL33xx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 64 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32WL33C8V7
- Order Code:
- 4575847
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32WL33xx Series Microcontrollers
- Technical Datasheet:
- STM32WL33C8V7 Datasheet
Product Range Selector (STM32 Family STM32WL33xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Includes ST state-of-the-art patented technology
- Low power autonomous wakeup receiver (LPAWUR), featuring: OOK data receiver channel
- Sensitivity: -54dBm, current consumption: 4µA in always-on autonomous mode
- Secure bootloader with SWD disabling, AES-128 co-processor and 16-bit TRNG
- Embedded UART bootloader with selectable write and read-out protection
- Ultra-low-power power-on-reset (POR) and power-down-reset (PDR)
- Programmable voltage detector (PVD)
- Supply voltage range from 1.7 to 3.6V, 64kbyte flash/16kbyte RAM
- 48-pin VFQFPN package
- Temperature range from -40°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32WL33xx Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 64MHz
- :
- 64KB
- :
- 48Pins
- :
- VFQFPN-EP
- :
- 32I/O's
- :
- I2C, I2S, SPI, LPUART, USART
- :
- 16KB
- :
- 8Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- STM32
- :
- STM32WL
- :
- -
Technical Documents (2)
150 In stock Need more?
150 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥664.50 (¥730.95) |
10+ | ¥520.48 (¥572.53) |
25+ | ¥464.87 (¥511.36) |
50+ | ¥449.90 (¥494.89) |
100+ | ¥434.92 (¥478.41) |
250+ | ¥431.47 (¥474.62) |
500+ | ¥428.02 (¥470.82) |
1000+ | ¥424.56 (¥467.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.