You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32WBA65I-DK1

Discovery Board, STM32WBA65RIV7, 32bit, ARM Cortex-M33F

New
STMICROELECTRONICS STM32WBA65I-DK1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32WBA65I-DK1
Order Code:
4657255
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STM32WBA65I-DK1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32

:
ARM

:
Cortex-M33F

:
STM32WBA65RIV7

:
Discovery Board STM32WBA65RIV7

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

STM32WBA65I-DK1 is a Discovery kit complete demonstration and development platform for the STM32WBA65RIV7 MCU, featuring an Arm® Cortex®‑M33 core with Arm® TrustZone® and mainline security extension, 2MB of flash memory, 512KB of SRAM, as well as smart peripheral resources. This kit embeds a powerful and ultra-low-power radio compliant with Bluetooth® Low Energy SIG resources. This kit enables wide diversity of applications by exploiting low-power communication, Bluetooth® SIG isochronous channel feature related to audio capability for Bluetooth® Low Energy audio, Matter as border router, Zigbee®. The support for ARDUINO® Uno V3 connectivity provides expansion capabilities with wide choice of specialized add-on boards. This kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for STM32 MCU with USB virtual COM port bridge and comes with STM32CubeWBA MCU package, which provides an STM32 comprehensive software HAL library as well as various software examples.
  • MCU RF board (MB2130): 2.4GHz RF transceiver supporting Bluetooth® specification v5.4
  • Bluetooth® low energy specification supporting LE Audio
  • Arm® Cortex®‑M33 CPU with Arm® TrustZone®, MPU, DSP, and FPU
  • Integrated PCB antenna
  • One digital microphone, OLED display, three user LEDs
  • User joystick with 4-direction control and selector button and reset push-button
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

28 In stock

15 more will be available on 9/20/25

Reserving future stock
28 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,147.55 (¥14,462.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥13,147.55 (¥14,462.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --