You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32WBA52CGU6

ARM MCU, STM32 Family STM32WBA52 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 100 MHz, 1 MB

STMICROELECTRONICS STM32WBA52CGU6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32WBA52CGU6
Order Code:
4158079
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32WBA52CGU6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32WBA52 Series Microcontrollers)

See all from this product range

Product Overview

STM32WBA52CGU6 is a multiprotocol wireless 32-bit MCU featuring Arm®-based Cortex®-M33 with TrustZone®, FPU, Bluetooth® 5.3 radio solution. It contains a high-performance Arm Cortex-M33 32-bit RISC core. This operates at a frequency of up to 100MHz. The devices integrate a 2.4GHz RADIO supporting Bluetooth low energy and make it possible to use proprietary protocols. The Cortex-M33 core features a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types. The Cortex-M33 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application's security. The devices embed high-speed memories (up to 1Mbyte of flash memory and up to 128Kbytes of SRAM), an extensive range of enhanced I/Os and peripherals connected to AHB and APB buses on the 32-bit multi-AHB bus matrix.
  • Ultra low power radio, proprietary protocols, RX sensitivity -96dBm
  • Programmable output power up to +10dBm with 1dB steps, integrated balun to reduce BOM
  • Ultra-low-power platform with FlexPowerControl, 1Mbyte flash memory size, public key accelerator
  • Autonomous peripherals with DMA, functional down to Stop 1 mode
  • Power management embedded regulator LDO supporting voltage scaling
  • Clock sources, 32MHz crystal oscillator, 32KHz crystal oscillator (LSE)
  • Rich analogue peripherals, 12bit ADC 2.5Msps with hardware oversampling
  • Communication peripherals, three UARTs (ISO 7816, IrDA, modem), 2 SPIs, 2 I2C, 2 USART, LPUART
  • Touch sensing controller (up to 20 sensors), supporting touch key, linear, and rotary touch sensors
  • 48pin UFQFPN package, temperature range from -40 to 85°C, 1.71 to 3.6V operating voltage

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32WBA52 Series Microcontrollers

:
ARM Cortex-M33F

:
32 bit

:
100MHz

:
1MB

:
48Pins

:
UFQFPN

:
35I/O's

:
I2C, SPI, UART, USART

:
64KB

:
9Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32WBA52

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,313 In stock Need more?

1,313 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥953.04 ( ¥1,048.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥953.04 (¥1,048.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥732.03 (¥805.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥623.87 (¥686.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥610.29 (¥671.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥596.70 (¥656.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥583.11 (¥641.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥565.87 (¥622.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --