You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32WBA52CEU6
ARM MCU, STM32 Family STM32WBA52 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 100 MHz
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32WBA52CEU6
- Order Code:
- 4158078
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32WBA52CEU6 Datasheet
Product Range Selector (STM32 Family STM32WBA52 Series Microcontrollers)
See all from this product rangeProduct Overview
- Ultra low power radio, proprietary protocols, RX sensitivity -96dBm
- Programmable output power up to +10dBm with 1dB steps, integrated balun to reduce BOM
- Ultra-low-power platform with FlexPowerControl, 512Kbyte flash memory size, public key accelerator
- Autonomous peripherals with DMA, functional down to Stop 1 mode
- Power management embedded regulator LDO supporting voltage scaling
- Clock sources, 32MHz crystal oscillator, 32KHz crystal oscillator (LSE)
- Rich analogue peripherals, 12bit ADC 2.5Msps with hardware oversampling
- Communication peripherals, three UARTs (ISO 7816, IrDA, modem), 2 SPIs, 2 I2C, 2 USART, LPUART
- Touch sensing controller (up to 20 sensors), supporting touch key, linear, and rotary touch sensors
- 48pin UFQFPN package, temperature range from -40 to 85°C, 1.71 to 3.6V operating voltage
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32WBA52 Series Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 100MHz
- :
- 512KB
- :
- 48Pins
- :
- UFQFPN
- :
- 35I/O's
- :
- I2C, SPI, UART, USART
- :
- 32KB
- :
- 9Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32WBA52
- :
- -
Technical Documents (2)
1,560 In stock Need more?
1,560 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥817.85 (¥899.64) | ( ) |
10+ | ¥623.38 (¥685.72) | ( ) |
25+ | ¥574.91 (¥632.40) | ( ) |
50+ | ¥528.87 (¥581.76) | ( ) |
100+ | ¥512.07 (¥563.28) | ( ) |
250+ | ¥495.27 (¥544.80) | ( ) |
500+ | ¥480.13 (¥528.14) | ( ) |
1000+ | ¥467.65 (¥514.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.