You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32WB09KEV7TR
ARM MCU, STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers, ARM Cortex-M0+, 32 bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32WB09KEV7TR
- Order Code:
- 4469805
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32WB09KEV7TR Datasheet
Product Range Selector (STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers)
See all from this product rangeProduct Overview
- 512Kbytes flash memory size, 2.4GHz proprietary radio driver
- Bluetooth® Low Energy system-on-chip supporting Bluetooth® 5.4 specifications
- High performance and ultra-low power 32bit Arm® Cortex®-M0+ running up to 64MHz
- Dynamic current consumption is 14.47µA/MHz, operating supply voltage from 1.7 to 3.6V
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- One-time-programmable (OTP) memory area of 1Kbytes, embedded UART bootloader
- Embedded UART bootloader, ultra-low power modes with or without timer and RAM retention
- True random number generator (TRNG) compliant with NIST special publication 800-90B
- Temperature range from -40°C to 105°C
- 32-pin VFQFPN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 2.4GHz
- :
- 512KB
- :
- 32Pins
- :
- VFQFPN-EP
- :
- 20I/O's
- :
- DMA, I2C, SPI, LPUART, USART
- :
- 16KB
- :
- 8Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- STM32
- :
- STM32WB
- :
- -
Technical Documents (1)
169 In stock Need more?
169 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥411.07 (¥452.18) | ( ) |
10+ | ¥400.85 (¥440.94) | ( ) |
25+ | ¥390.63 (¥429.69) | ( ) |
50+ | ¥380.41 (¥418.45) | ( ) |
100+ | ¥370.19 (¥407.21) | ( ) |
250+ | ¥359.97 (¥395.97) | ( ) |
500+ | ¥349.75 (¥384.73) | ( ) |
1000+ | ¥347.75 (¥382.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.