You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32U5G9ZJJ6Q
ARM MCU, STM32 Family STM32U5 Series STM32U5G9xx Group Microcontrollers, ARM Cortex-M33F, 32 bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32U5G9ZJJ6Q
- Order Code:
- 4308664
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32U5G9ZJJ6Q Datasheet
Product Range Selector (STM32 Family STM32U5 Series STM32U5G9xx Group Microcontrollers)
See all from this product rangeProduct Overview
- USB HS, DSI, and AES hardware encryption, 4Mbytes flash memory size
- Dedicated pinout supporting SMPS step-down converter
- VBAT mode-supply for RTC, 32 x 32bit backup registers and 2-Kbyte backup SRAM
- Arm® 32bit Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 1.5 DMIPS/MHz (Drystone 2.1), 655 CoreMark® (4.09 CoreMark®/MHz)
- Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation
- Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
- MIPI® DSI Host controller with two DSI lanes running at up to 500Mbit/s each
- 144-pin UFBGA package, industrial temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32U5 Series STM32U5G9xx Group Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 160MHz
- :
- 4MB
- :
- 144Pins
- :
- UFBGA
- :
- 101I/O's
- :
- CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
- :
- 3MB
- :
- 22Channels
- :
- 12Bit, 14Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32U5
- :
- -
Technical Documents (2)
94 In stock Need more?
94 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,695.33 (¥2,964.86) | ( ) |
10+ | ¥2,144.34 (¥2,358.77) | ( ) |
25+ | ¥1,809.30 (¥1,990.23) | ( ) |
50+ | ¥1,752.72 (¥1,927.99) | ( ) |
100+ | ¥1,696.13 (¥1,865.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.