You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32U5G7VJT6Q

ARM MCU, STM32 Family STM32U5 Series STM32U5G7xx Group Microcontrollers, ARM Cortex-M33F, 32 bit

STMICROELECTRONICS STM32U5G7VJT6Q

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32U5G7VJT6Q
Order Code:
4308666
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32U5 Series STM32U5G7xx Group Microcontrollers
Technical Datasheet:
STM32U5G7VJT6Q   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32U5 Series STM32U5G7xx Group Microcontrollers)

See all from this product range

Product Overview

STM32U5G7VJT6Q is a STM32U5 series 2.5D and vector graphics, JPEG codec, LTDC, MIPI®DSI, crypto, ultra-low-power microcontroller. It is based on the high-performance Arm® Cortex®-M33 32bit RISC core. This operates at a frequency of up to 160MHz. The Cortex®-M33 core features a single-precision floating-point unit, that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of digital signal processing instructions and a memory protection unit that enhances the application security. It embeds high-speed memories an FSMC for static memories, two Octo-SPI and one Hexadeca-SPI memory interfaces and an extensive range of enhanced I/Os and peripherals connected to three APB buses, three AHB buses and a 32bit multi-AHB bus matrix. It offers a security foundation compliant with the trusted-based security architecture requirements from Arm®.
  • USB HS, and AES hardware encryption, 4Mbytes flash memory size
  • Dedicated pinout supporting SMPS step-down converter
  • VBAT mode-supply for RTC, 32 x 32bit backup registers and 2-Kbyte backup SRAM
  • Arm® 32bit Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU
  • Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
  • 1.5 DMIPS/MHz (Drystone 2.1), 655 CoreMark® (4.09 CoreMark®/MHz)
  • Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation
  • Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
  • MIPI® DSI Host controller with two DSI lanes running at up to 500Mbit/s each
  • 100-pin LQFP package, industrial temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32U5 Series STM32U5G7xx Group Microcontrollers

:
ARM Cortex-M33F

:
32 bit

:
160MHz

:
4MB

:
100Pins

:
LQFP

:
79I/O's

:
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB

:
3MB

:
18Channels

:
12Bit, 14Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32U5

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock

100 more will be available on 3/14/25

Reserving future stock
6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,538.97 ( ¥2,792.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,538.97 (¥2,792.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,016.28 (¥2,217.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,703.56 (¥1,873.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,649.21 (¥1,814.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,594.86 (¥1,754.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --