You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32U5A9BJY6QTR
ARM MCU, STM32 Family STM32U5 Series Microcontrollers, ARM Cortex-M33, 32 bit, 160 MHz, 4 MB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32U5A9BJY6QTR
- Order Code:
- 4228004
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32U5A9BJY6QTR Datasheet
Product Range Selector (STM32 Family STM32U5 Series Microcontrollers)
See all from this product rangeProduct Overview
- Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 651 CoreMark® (4.07 CoreMark®/MHz), 369 ULPMark™-CP, 89 ULPMark™-PP benchmarks
- 4Mbyte flash memory with ECC, 2 banks read-while-write, and 100Kcycles
- Internal 48MHz, 5 PLLs for system clock, USB, audio, ADC, DSI clock management
- Arm® TrustZone® and securable I/Os, memories and peripherals
- 1 USB Type-C®/USB power delivery controller, 1 USB OTG high-speed with embedded PHY
- Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
- CORDIC for trigonometric functions acceleration, filter mathematical accelerator (FMAC)
- 208-balls WLCSP package, industrial temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32U5 Series Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 160MHz
- :
- 4MB
- :
- 208Pins
- :
- WLCSP
- :
- 145I/O's
- :
- I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
- :
- 2.5MB
- :
- 24Channels
- :
- 12Bit, 14Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32U5
- :
- -
Technical Documents (2)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,519.98 (¥2,771.98) | ( ) |
10+ | ¥2,316.68 (¥2,548.35) | ( ) |
25+ | ¥2,220.54 (¥2,442.59) | ( ) |
50+ | ¥2,088.95 (¥2,297.85) | ( ) |
100+ | ¥1,957.36 (¥2,153.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.