You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32U595QJI6

ARM MCU, STM32 Family STM32U5 Series Microcontrollers, ARM Cortex-M33, 32 bit, 160 MHz, 4 MB

STMICROELECTRONICS STM32U595QJI6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32U595QJI6
Order Code:
4228000
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32U595QJI6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32U5 Series Microcontrollers)

See all from this product range

Product Overview

STM32U595QJI6 is an ultra-low-power Arm® Cortex®-M33 32bit MCU+TrustZone®+FPU, 240 DMIPS, up to 4MB flash, 2.5MB SRAM, LTDC, MIPI®DSI. The Cortex®-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm® single-precision data-processing instructions and all the data types. The device offers a security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update. Besides these capabilities, the devices incorporate a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production. It features several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure and hide protection areas. It supports a MDF with six filters dedicated to the connection of external sigma-delta modulators.
  • Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
  • Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
  • 651 CoreMark® (4.07 CoreMark®/MHz), 369 ULPMark™-CP, 89 ULPMark™-PP benchmarks
  • Up to 4Mbyte flash memory with ECC, 2 banks read-while-write, and 100Kcycles
  • Internal 48MHz, 5 PLLs for system clock, USB, audio, ADC, DSI clock management
  • Arm® TrustZone® and securable I/Os, memories and peripherals
  • 1 USB Type-C®/USB power delivery controller, 1 USB OTG high-speed with embedded PHY
  • Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
  • CORDIC for trigonometric functions acceleration, filter mathematical accelerator (FMAC)
  • 132-balls UFBGA package, industrial temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32U5 Series Microcontrollers

:
ARM Cortex-M33

:
32 bit

:
160MHz

:
4MB

:
132Pins

:
UFBGA

:
110I/O's

:
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB

:
2.5MB

:
24Channels

:
12Bit, 14Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32U5

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

88 In stock Need more?

88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,291.12 ( ¥2,520.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,291.12 (¥2,520.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,117.60 (¥2,329.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,006.11 (¥2,206.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,882.99 (¥2,071.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,779.68 (¥1,957.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,588.78 (¥1,747.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --