You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32U545VET6Q
ARM MCU, STM32 Family STM32U5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 160 MHz, 512 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32U545VET6Q
- Order Code:
- 4216385
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32U545VET6Q Datasheet
Product Range Selector (STM32 Family STM32U5 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1.71V to 3.6V power supply range
- Low-power background-autonomous mode autonomous peripherals with DMA, functional down to stop 2 mode
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 274Kbyte SRAM including up to 64Kbyte SRAM with ECC ON
- Arm® TrustZone® and securable I/Os, memories and peripherals
- Flexible life cycle scheme with RDP and password protected debug
- Root of trust thanks to unique boot entry and secure hide protection area (HDP)
- Secure firmware installation (SFI) due to embedded root-secure services (RSS)
- Secure firmware upgrade support with TF-M, HASH hardware accelerator
- 100pins LQFP package, industrial temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32U5 Series Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 160MHz
- :
- 512KB
- :
- 100Pins
- :
- LQFP
- :
- 79I/O's
- :
- I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
- :
- 274KB
- :
- 18Channels
- :
- 12Bit, 14Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32U5
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,128.76 (¥1,241.64) |
10+ | ¥872.09 (¥959.30) |
25+ | ¥837.56 (¥921.32) |
50+ | ¥743.00 (¥817.30) |
100+ | ¥715.98 (¥787.58) |
250+ | ¥696.47 (¥766.12) |
500+ | ¥682.55 (¥750.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.