You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32U545VET6
ARM MCU, STM32 Family STM32U5 Series Microcontrollers, ARM Cortex-M33, 32 bit, 160 MHz, 512 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32U545VET6
- Order Code:
- 4228012
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32U545VET6 Datasheet
Product Range Selector (STM32 Family STM32U5 Series Microcontrollers)
See all from this product rangeProduct Overview
- Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
- Low-power background-autonomous mode: autonomous peripherals with DMA, functional down to stop2 mode
- VBAT mode: supply for RTC, 32 x 32bit backup registers and 2Kbyte backup SRAM
- Arm® 32bit Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU core
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- Flexible life cycle scheme with RDP and password protected debug
- Secure firmware upgrade support with TF-M, 2 AES coprocessors including one with DPA resistance
- Up to 20 capacitive sensing channels, support touch key, linear and rotary touch sensors
- Mathematical co-processor, CORDIC for trigonometric functions acceleration
- 100-pin LQFP package, industrial temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32U5 Series Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 160MHz
- :
- 512KB
- :
- 100Pins
- :
- LQFP
- :
- 82I/O's
- :
- I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
- :
- 274KB
- :
- 20Channels
- :
- 12Bit, 14Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32U5
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 8/4/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,213.25 (¥1,334.58) |
10+ | ¥1,095.69 (¥1,205.26) |
25+ | ¥1,045.53 (¥1,150.08) |
50+ | ¥976.56 (¥1,074.22) |
100+ | ¥907.59 (¥998.35) |
250+ | ¥866.83 (¥953.51) |
500+ | ¥790.02 (¥869.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.