You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32U535VET6
ARM MCU, STM32 Family STM32U5 Series Microcontrollers, ARM Cortex-M33, 32 bit, 160 MHz, 512 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32U535VET6
- Order Code:
- 4228010
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32U535VET6 Datasheet
Product Range Selector (STM32 Family STM32U5 Series Microcontrollers)
See all from this product rangeProduct Overview
- Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 651 CoreMark® (4.07 CoreMark®/MHz), 464 ULPMark™-CP, 125 ULPMark™-PP benchmarks
- Up to 512Kbyte flash memory with ECC, 2 banks read-while-write, and 100Kcycles
- Internal 48MHz with clock recovery, 3 PLLs for system clock, USB, audio, ADC
- Arm® TrustZone® and securable I/Os, memories and peripherals
- 1 USB full-speed selectable host or device controller, 1 SAI (serial-audio interface)
- 16- and 4-channel DMA controllers, functional in stop mode
- CORDIC for trigonometric functions acceleration, filter mathematical accelerator (FMAC)
- 100-pin LQFP package, industrial temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32U5 Series Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 160MHz
- :
- 512KB
- :
- 100Pins
- :
- LQFP
- :
- 79I/O's
- :
- I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
- :
- 274KB
- :
- 18Channels
- :
- 12Bit, 14Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32U5
- :
- -
Technical Documents (2)
170 In stock Need more?
170 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,172.49 (¥1,289.74) | ( ) |
10+ | ¥1,059.63 (¥1,165.59) | ( ) |
25+ | ¥1,011.04 (¥1,112.14) | ( ) |
50+ | ¥944.42 (¥1,038.86) | ( ) |
100+ | ¥877.80 (¥965.58) | ( ) |
250+ | ¥838.62 (¥922.48) | ( ) |
500+ | ¥764.94 (¥841.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.