You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32U385RGI6Q

ARM MCU, STM32 Family STM32U3 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 96 MHz, 1 MB

New
STMICROELECTRONICS STM32U385RGI6Q

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32U385RGI6Q
Order Code:
4691107
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32U3 Series Microcontrollers
Technical Datasheet:
STM32U385RGI6Q   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32U3 Series Microcontrollers)

See all from this product range

Product Overview

STM32U385RGI6Q is an ultra-low-power Arm® Cortex®-M33 32-bit MCU+TrustZone®+FPU. The Cortex®-M33 core features a single‑precision FPU (floating‑point unit), that supports all the Arm® single‑precision data‑processing instructions and all the data types. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure proprietary code, readout protection, secure, and hide protection areas. The Cortex®-M33 processor delivers a high computational performance with low-power consumption and an advanced response to interrupts. The general-purpose direct memory access (GPDMA) controller is a bus host and system peripheral. The device includes an advanced control timer, up to six general-purpose timers, two basic timers, up to four low-power timers, two watchdog timers and two SysTick timers.
  • Includes ST state-of-the-art patented technology
  • 1.71V to 3.6V power supply
  • VBAT mode: supply for RTC, 32 x 32-bit backup registers
  • Brownout reset (BOR) in all modes except shutdown
  • 12-channel GPDMA controller, functional in sleep and stop modes (up to stop 2)
  • Up to 21 capacitive sensing channels, support touch key, linear, and rotary touch sensors
  • Development support: serial-wire debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)
  • 1Mbyte flash memory
  • 68-pin UFBGA package
  • Industrial temperature range from -40 to 85°C (105°C junction)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32U3 Series Microcontrollers

:
ARM Cortex-M33F

:
32 bit

:
96MHz

:
1MB

:
64Pins

:
UFBGA

:
51I/O's

:
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB

:
256KB

:
17Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32U3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥919.91 (¥1,011.90 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥919.91 (¥1,011.90)
10+ ¥726.90 (¥799.59)
25+ ¥689.72 (¥758.69)
50+ ¥659.91 (¥725.90)
100+ ¥619.53 (¥681.48)
250+ ¥592.21 (¥651.43)
500+ ¥537.28 (¥591.01)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --