You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32U083RCI6

ARM MCU, STM32 Family STM32U0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 56 MHz, 256 KB

STMICROELECTRONICS STM32U083RCI6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32U083RCI6
Order Code:
4355946
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32U083RCI6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32U0 Series Microcontrollers)

See all from this product range

Product Overview

STM32U083RCI6 is an ultra-low power Arm®-based 32bit microcontroller. This device embeds high-speed memories (256Kbyte flash memory), and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32bit multi-AHB bus matrix. It also embeds protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection. It offers a 12-bit ADC, a 12-bit DAC, two embedded rail-to-rail analogue comparators, one operational amplifier, a low-power RTC, one general-purpose 32bit timer, one 16-bit PWM timer dedicated to motor control, three general-purpose 16-bit timers, and three 16-bit low-power timers. This device also embeds up to 21 capacitive sensing channels, plus an integrated LCD controller that enables it to drive 8x48 or 4x52 segments with an internal step-up converter.
  • 256Kbytes of flash memory, 1.71V to 3.6V power supply
  • 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
  • 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
  • Secure boot, AES: 128/256-bit key encryption hardware accelerator
  • True random number generation, candidate for NIST SP 800-90B certification
  • 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
  • Input offset voltage is ±1.5mV maximum
  • Gain bandwidth product is 1600KHz typical at (VDDA ≥ 2.4V, (OPA-RANGE = 1))
  • Power supply rejection ratio is 85dB typical at (CLOAD ≤ 50pf, RLOAD ≥ 4Kohm DC)
  • Industrial temperature range from -40°C to 85°C, 64-pin UFBGA package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32U0 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
56MHz

:
256KB

:
64Pins

:
UFBGA

:
53I/O's

:
I2C, LPUART, SPI, USART, USB

:
40KB

:
16Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32U0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥514.78 (¥566.26 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥514.78 (¥566.26)
10+ ¥386.45 (¥425.10)
25+ ¥355.07 (¥390.58)
50+ ¥337.96 (¥371.76)
100+ ¥320.85 (¥352.94)
250+ ¥298.03 (¥327.83)
500+ ¥290.03 (¥319.03)
1000+ ¥282.03 (¥310.23)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --