You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32U083KCU6
ARM MCU, STM32 Family STM32U0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 56 MHz, 256 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32U083KCU6
- Order Code:
- 4355943
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32U083KCU6 Datasheet
Product Range Selector (STM32 Family STM32U0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 256Kbytes of flash memory, 1.71V to 3.6V power supply
- 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
- 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
- Secure boot, AES: 128/256-bit key encryption hardware accelerator
- True random number generation, candidate for NIST SP 800-90B certification
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Input offset voltage is ±1.5mV maximum
- Gain bandwidth product is 1600KHz typical at (VDDA ≥ 2.4V, (OPA-RANGE = 1))
- Power supply rejection ratio is 85dB typical at (CLOAD ≤ 50pf, RLOAD ≥ 4Kohm DC)
- Industrial temperature range from -40°C to 85°C, 32-pin UFQFPN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32U0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 56MHz
- :
- 256KB
- :
- 32Pins
- :
- UFQFPN-EP
- :
- 27I/O's
- :
- I2C, LPUART, SPI, USART, USB
- :
- 40KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32U0
- :
- -
Technical Documents (2)
150 In stock Need more?
150 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥478.82 (¥526.70) | ( ) |
10+ | ¥324.22 (¥356.64) | ( ) |
25+ | ¥323.22 (¥355.54) | ( ) |
50+ | ¥322.22 (¥354.44) | ( ) |
100+ | ¥321.22 (¥353.34) | ( ) |
250+ | ¥271.69 (¥298.86) | ( ) |
500+ | ¥266.26 (¥292.89) | ( ) |
1000+ | ¥260.83 (¥286.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.