You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32U083HCY6TR

ARM MCU, STM32 Family STM32U0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 56 MHz, 256 KB

STMICROELECTRONICS STM32U083HCY6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32U083HCY6TR
Order Code:
4377833
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32U083HCY6TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32U0 Series Microcontrollers)

See all from this product range

Product Overview

STM32U083HCY6TR is an ultra-low-power Arm®-based 32bit microcontroller. This device embeds high-speed memories (256Kbyte flash memory) and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32bit multi-AHB bus matrix. It also embeds protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection. This device also embeds up to 21 capacitive sensing channels, plus an integrated LCD controller that enables it to drive 8x48 or 4x52 segments with an internal step-up converter. It also features standard and advanced communication interfaces, namely four I²Cs, three SPIs, four USARTs and three low-power UARTs, plus one crystal-less USB full-speed device. Independent power supplies are supported: analogue independent supply input for ADC, DAC, op-amp and comparator, as well as VBAT input allowing the backup of the RTC and backup registers.
  • 256Kbytes of flash memory, 1.71V to 3.6V power supply
  • Batch acquisition mode (BAM), 4μs wake-up from stop mode, brownout reset (BOR)
  • 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
  • 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
  • True random number generation, candidate for NIST SP 800-90B certification
  • 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
  • AES: 128/256-bit key encryption hardware accelerator
  • Temperature coefficient is 30ppm/°C typical
  • Voltage coefficient is 250ppm/V typical
  • Industrial temperature range from -40°C to 85°C, 42-ball WLCSP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32U0 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
56MHz

:
256KB

:
42Pins

:
WLCSP

:
37I/O's

:
I2C, LPUART, SPI, USART, USB

:
40KB

:
16Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32U0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥413.15 (¥454.47 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥413.15 (¥454.47)
10+ ¥317.93 (¥349.72)
25+ ¥297.78 (¥327.56)
50+ ¥287.07 (¥315.78)
100+ ¥274.93 (¥302.42)
250+ ¥266.74 (¥293.41)
500+ ¥259.33 (¥285.26)
1000+ ¥256.16 (¥281.78)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --