You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32U083C-DK

Discovery Board, STM32U083MCT6, 32bit, ARM Cortex-M0+

STMICROELECTRONICS STM32U083C-DK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32U083C-DK
Order Code:
4377838
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STM32U083C-DK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32

:
ARM

:
Cortex-M0+

:
STM32U083MCT6

:
Discovery Board STM32U083MCT6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

STM32U083C-DK is a discovery kit with STM32U083MC MCU. This discovery kit is a complete demonstration and development platform for the STM32U083MCT6 microcontroller. It is used as a reference design for the user application development before porting to the final product. The full range of hardware features on the board helps the user to evaluate all the peripherals (USB FS device, segment LCD, touch key, temperature sensor, and others) and to develop applications. The ARDUINO® Uno V3, mikroBUS™, and extension connectors provide easy connection to extension shields or daughterboards for specific applications. The STM32U083C-DK Discovery kit does not require any separate probe as it integrates the STLINK-V2EC debugger/programmer. It is operated by plugging it into a PC through a standard USB Type-A or USB Type-C® to USB Type-C® cable.
  • MCU based on Arm® Cortex®‑M0+ core, featuring 256KB flash, 40KB of SRAM in LQFP80 package
  • 4×24-segment LCD, three user LEDs, Reset push-button
  • User joystick, touch key and temperature sensor
  • Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
  • VDD power supply at 1.8 or 3.3V by step-down converter
  • On-board STLINK-V2EC debugger/programmer with USB re-enumeration capability
  • Comprehensive free SW libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Board connectors: ST-LINK USB Type-C® and user USB device with USB Type-C® connector
  • Extension connectors for full access to all STM32 I/Os

81 In stock Need more?

81 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,687.13 (¥4,055.84 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,687.13 (¥4,055.84)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --