You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32U031R8I6
ARM MCU, STM32 Family STM32U0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 56 MHz, 64 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32U031R8I6
- Order Code:
- 4355938
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (STM32 Family STM32U0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 64Kbytes of flash memory, 1.71V to 3.6V power supply
- 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
- 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
- True random number generation, candidate for NIST SP 800-90B certification
- Candidate for Arm® PSA level 1 and SESIP level 3 certifications
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Voltage noise density is 500nV/√Hz typical at (1KHz, output loaded with 4Kohm)
- Gain bandwidth product is 1600KHz typical at (VDDA ≥ 2.4V, (OPA-RANGE = 1))
- Power supply rejection ratio is 85dB typical at (CLOAD ≤ 50pf, RLOAD ≥ 4Kohm DC)
- Industrial temperature range from -40°C to 85°C, 64-pin UFBGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32U0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 56MHz
- :
- 64KB
- :
- 64Pins
- :
- UFBGA
- :
- 53I/O's
- :
- I2C, LPUART, SPI, USART
- :
- 12KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32U0
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥382.71 (¥420.98) | ( ) |
10+ | ¥238.26 (¥262.09) | ( ) |
50+ | ¥230.08 (¥253.09) | ( ) |
100+ | ¥221.89 (¥244.08) | ( ) |
250+ | ¥212.96 (¥234.26) | ( ) |
500+ | ¥210.21 (¥231.23) | ( ) |
1000+ | ¥207.46 (¥228.21) | ( ) |
2500+ | ¥204.71 (¥225.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.