You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32U031C8T6
ARM MCU, STM32 Family STM32U0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 56 MHz, 64 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32U031C8T6
- Order Code:
- 4355950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (STM32 Family STM32U0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 64Kbytes of flash memory, 1.71V to 3.6V power supply
- 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
- 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
- Upto 64Kbyte single bank flash memory, proprietary code readout protection
- True random number generation, candidate for NIST SP 800-90B certification
- Candidate for Arm® PSA level 1 and SESIP level 3 certifications, 5 passive anti-tamper pins
- Oscillator frequency range from 4 to 48MHz
- I/O pin capacitance is 5pF typical
- Output rise and fall time is 9ns typ at (C = 50pF, 2.7V≤VDDIOx≤3.6V)
- Industrial temperature range from -40°C to 85°C, 48-pin LQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32U0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 56MHz
- :
- 64KB
- :
- 48Pins
- :
- LQFP
- :
- 39I/O's
- :
- I2C, LPUART, SPI, USART
- :
- 12KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32U0
- :
- -
Technical Documents (1)
103 In stock Need more?
103 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥351.12 (¥386.23) | ( ) |
10+ | ¥216.32 (¥237.95) | ( ) |
50+ | ¥210.58 (¥231.64) | ( ) |
100+ | ¥204.83 (¥225.31) | ( ) |
250+ | ¥199.08 (¥218.99) | ( ) |
500+ | ¥191.24 (¥210.36) | ( ) |
1000+ | ¥184.19 (¥202.61) | ( ) |
2500+ | ¥177.13 (¥194.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.