You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32N657I0H3Q

ARM MCU, STM32 Family STM32N657xx Series Microcontrollers, ARM Cortex-M55F, 32 bit, 800 MHz, 1 KB

STMICROELECTRONICS STM32N657I0H3Q

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32N657I0H3Q
Order Code:
4587321
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32N657xx Series Microcontrollers
Technical Datasheet:
STM32N657I0H3Q   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32N657xx Series Microcontrollers)

See all from this product range

Product Overview

STM32N657I0H3Q is an Arm® Cortex®-M55-based 32bit MCU with ST neural-ART accelerator, H264 encoder, Neo-Chrom 2.5D GPU. The Cortex®-M55 core features the Arm® Helium™ vector processing technology. On top of standard microcontroller tasks, this core enables energy-efficient digital signal processing. This microcontroller has TrustZone®-aware support and a memory protection unit (MPU) for enhanced application security. A secure boot ROM ensures secure booting from external interfaces. The Neo-Chrom graphic accelerator ensures efficient 2.5D graphic processing, by providing hardware acceleration for functions like scaling, using high-quality interpolation, free rotation, alpha blending, texture mapping, and perspective transformation. A dedicated hardware accelerator ensures fast and simple JPEG and motion JPEG compression and decompression.
  • Includes ST state-of-the-art patented technology
  • Development support: serial-wire debug, JTAG, Embedded Trace Macrocell™ (ETM)
  • General-purpose I/Os: up to 165 pins
  • Low power: sleep, stop and standby modes
  • VBAT supply for RTC, 32x 32bit backup registers + 8kbyte backup SRAM
  • Analog peripherals: 1x temperature sensor
  • 2x ADCs with 12bit maximum resolution (up to 5Msps), up to 20 channels
  • 1x ADF filter with SAD and 1x MDF (six filters)
  • 178-pin VFBGA package
  • Industrial temperature range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32N657xx Series Microcontrollers

:
ARM Cortex-M55F

:
32 bit

:
800MHz

:
1KB

:
178Pins

:
VFBGA

:
106I/O's

:
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART

:
4.2MB

:
2Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
STM32

:
STM32N657xx

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

141 In stock Need more?

141 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,590.39 (¥2,849.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥2,590.39 (¥2,849.43)
10+ ¥2,212.92 (¥2,434.21)
25+ ¥2,082.00 (¥2,290.20)
50+ ¥2,004.76 (¥2,205.24)
100+ ¥1,923.20 (¥2,115.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --