You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32MP257DAI3
Microprocessor, 32 Bit, 64 Bit, 172 I/O's, STM32, 1.5GHz, 3.6V Supply, -40 to 125°C, TFBGA-436
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32MP257DAI3
- Order Code:
- 4540825
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32MP2 Series Microcontrollers
- Technical Datasheet:
- STM32MP257DAI3 Datasheet
Product Range Selector (STM32 Family STM32MP2 Series Microcontrollers)
See all from this product rangeProduct Overview
- Basic security, 1.5GHz CPU1, 900MHz GPU, dual-core Cortex-A35 FPU Neon TrustZone, 1500MHz CPU
- CPU cache:2x (32+32)Kbyte (L1 data+instruction), 512Kbyte (L2 unified) Cortex-A35 FPU Neon TrustZone
- Performance/frequency: 900MHz, up to 150Mtriangle/s or 900Mpixel/s (GPU), 900MHz, 1.35 TOPS (NPU)
- Embed a 3D graphic processing unit (VeriSilicon®, OpenGL ES 3.1, Vulkan 1.3, OpenCL 3.0, OpenVX 1.3)
- Graphic processing unit provide neural processor unit (VeriSilicon®, TensorFlowLite, ONNX, Linux NN)
- 128Kbytes (only for Cortex-A35) ROM, Cortex-M33 FPU TrustZone, 16Kbyte data and instruction cache
- H264/VP8 up to 1080p60 decoder (VDEC), JPEG 500Mpixel/s encoder (VENC), up to 128Kbytes video RAM
- Timers: advanced, general purpose, basic, low power, SysTick, RTC, watchdog
- Communication peripherals: SPI, I2C, I3C, USART, UART, LPUART, SAI, PCIE, USB, SPDIFRX, FDCAN
- Junction temperature range from -40 to 125°C and 436 balls TFBGA (18x18, pitch 0.8mm) package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32MP2 Series Microcontrollers
- :
- 2Cores
- :
- -
- :
- TFBGA
- :
- 436Pins
- :
- 1.71V
- :
- 3.6V
- :
- 1.5GHz
- :
- FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB
- :
- 172I/O's
- :
- 32 bit, 64 bit
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- STM32MP2
- :
- STM32
Technical Documents (1)
135 In stock Need more?
135 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/16/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,346.90 (¥4,781.59) |
10+ | ¥3,811.04 (¥4,192.14) |
25+ | ¥3,678.96 (¥4,046.86) |
50+ | ¥3,605.39 (¥3,965.93) |
100+ | ¥3,531.81 (¥3,884.99) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.