You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L552CCT6
ARM MCU, STM32 Family STM32L5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 110 MHz, 256 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L552CCT6
- Order Code:
- 3933182
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32L5 Series Microcontrollers
- Technical Datasheet:
- STM32L552CCT6 Datasheet
Product Range Selector (STM32 Family STM32L5 Series Microcontrollers)
See all from this product rangeProduct Overview
- 256Kbytes of flash memory size, 128byte backup SRAM, OCTOSPI
- (2 (16bit) advanced control, 5 (16bit), 2 (32bit) general purpose, 2 (16bit) basic) timers
- (3 (16bit), SysTick, watchdog (independent, window) timers, HASH hardware accelerator
- (3 SPI, 2 I²C, 2 UART, LPUART, 2 SAI, FDCAN, USB FS) communication interfaces
- 4 digital filters for sigma delta modulators, 8 channels, real time clock (RTC), 3 tamper pins
- True random number generator, HASH (SHA-256), 110MHz max CPU frequency
- Operating voltage range from 1.71V to 3.6V, batch acquisition mode (BAM)
- External memory interface supporting SRAM, PSRAM, NOR, NAND and FRAM memories
- Flexible life cycle scheme with RDP (readout protection), secure firmware upgrade support with TF-M
- Operating temperature range from -40°C to 85°C, LQFP48 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L5 Series Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 110MHz
- :
- 256KB
- :
- 48Pins
- :
- LQFP
- :
- 38I/O's
- :
- CAN, I2C, I2S, SAI, SPI, UART, USART, USB
- :
- 256KB
- :
- 9Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L5
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
263 In stock Need more?
263 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥921.62 (¥1,013.78) |
10+ | ¥906.50 (¥997.15) |
25+ | ¥891.38 (¥980.52) |
50+ | ¥876.25 (¥963.88) |
100+ | ¥861.13 (¥947.24) |
250+ | ¥846.01 (¥930.61) |
500+ | ¥830.88 (¥913.97) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.