You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L4A6VGY6PTR
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 64 MHz, 1 MB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L4A6VGY6PTR
- Order Code:
- 3933176
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32L4 Series Microcontrollers
- Technical Datasheet:
- STM32L4A6VGY6PTR Datasheet
Product Range Selector (STM32 Family STM32L4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1Mb of flash memory size, dedicated pinout supporting external SMPS
- 320Kb SRAM, external memory controller for static memories, quad SPI
- (2 (16bit), advance control, 5 (16bit), 2 (32bit) general purpose, 2 (16bit) low power) timers
- (SysTick, watchdog(independent window) timers, 4 digital filters for sigma delta modulators
- (3 SPI, 4 I²C, 3 USART, 2 UART, LPUART, 2 SAI, 2 CAN, USB OTG FS, SDMMC, SWPMI) comm interfaces
- 8 number of channels, RTC, 3 tamper pins, camera interface, Chrom-ART Accelerator™, AES + HASH
- 83 GPIOs, 5 wakeup pins, 21 capacitive sensing channels, internal voltage reference buffer
- (12bit ADCs (3), 16 channels), (2) 12bit DAC channels, 80MHz max CPU frequency
- Operating voltage (VDD) is 1.71V to 3.6V, operating voltage (VDD12) is 1.05V to 1.32V
- Industrial temperature range from -40°C to 85°C, WLCSP100L package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L4 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 64MHz
- :
- 1MB
- :
- 100Pins
- :
- CSP
- :
- 83I/O's
- :
- CAN, I2C, SAI, SPI, UART, USART, USB
- :
- 320KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L4
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
3,576 In stock Need more?
3,576 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,537.17 (¥1,690.89) | ( ) |
10+ | ¥1,412.50 (¥1,553.75) | ( ) |
25+ | ¥1,376.88 (¥1,514.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.