You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L486VGT6TR
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 1 MB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L486VGT6TR
- Order Code:
- 2503304
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32L4 Series Microcontrollers
- Technical Datasheet:
- STM32L486VGT6TR Datasheet
Product Range Selector (STM32 Family STM32L4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1.71V to 3.6V power supply
- Energy benchmark, 294 ULPMark™ CP score, 106 ULPMark™ PP score
- RTC with HW calendar, alarms and calibration
- Up to 24 capacitive sensing channels: support touch key, linear and rotary touch sensors
- 4x digital filters for sigma delta modulator, 20x communication interfaces
- 14-channel DMA controller, true random number generator
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- 100-pin LQFP ECOPACK®2 package
- 1MB of flash memory
- Industrial temperature range from -40 to 85°C (105°C junction)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 80MHz
- :
- 1MB
- :
- 100Pins
- :
- LQFP
- :
- 82I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 128KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,650.58 (¥1,815.64) | ( ) |
10+ | ¥1,290.06 (¥1,419.07) | ( ) |
25+ | ¥1,200.71 (¥1,320.78) | ( ) |
50+ | ¥1,141.15 (¥1,255.27) | ( ) |
100+ | ¥1,081.58 (¥1,189.74) | ( ) |
250+ | ¥1,053.36 (¥1,158.70) | ( ) |
500+ | ¥1,025.15 (¥1,127.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.