You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L476ZGT6

ARM MCU, Ultra Low Power, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit

STMICROELECTRONICS STM32L476ZGT6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L476ZGT6
Order Code:
2494464
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32L4 Series Microcontrollers
Technical Datasheet:
STM32L476ZGT6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32L4 Series Microcontrollers)

See all from this product range

Product Overview

STM32L476ZGT6 is an ultra-low-power microcontroller based on the high performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embed high-speed memories, a flexible external memory controller (FSMC) for static memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
  • 1MB of flash memory size
  • 144-pin UFBGA ECOPACK®2 package, industrial temperature range from -40 to 85°C (105°C junction)
  • Standard production with integrated LDO
  • Ultra-low-power with Flexpower control, 1.71V to 3.6V power supply
  • Brown out reset (BOR), batch acquisition mode (BAM)
  • 4µs wakeup from stop mode, interconnect matrix
  • Performance benchmark, 4 to 48MHz crystal oscillator
  • 3 PLLs for system clock, audio, ADC, RTC with HW calendar, alarms and calibration
  • 4x digital filters for sigma delta modulator, rich analogue peripherals
  • 14-channel DMA controller, true random number generator

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32L4 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
80MHz

:
1MB

:
144Pins

:
LQFP

:
114I/O's

:
CAN, I2C, I2S, SPI, UART, USART, USB

:
128KB

:
24Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32L4

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8,470 In stock Need more?

8,470 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,414.85 ( ¥1,556.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,414.85 (¥1,556.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --