You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L476JEY6TR
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L476JEY6TR
- Order Code:
- 3132648
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32L476JEY6TR Datasheet
Product Range Selector (STM32 Family STM32L4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 512Kb of flash memory size, 128Kb SRAM
- (2 (16bit) advance control, 5 (16bit), 2 (32bit) general purpose) timers
- (2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (3 SPI, 3 I²C, 3 USART, 2 UART, LPUART, 2 SAI, CAN, USB OTG, FS, SDMMC, SWPMI) comm interfaces
- 4 digital filters for sigma delta modulators, 8 channels, real time clock (RTC), 2 tamper pins
- 57 GPIOs, 4 wakeup pins, 12 capacitive sensing channels, 12bit DAC channels(2)
- (12bit ADCs (3), number of channels is 16), 80MHz maximum CPU frequency
- Operating voltage (VDD) is 1.71V to 3.6V, operating voltage (VDD12) is 1.05V to 1.32V
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, WLCSP72 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L4 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 80MHz
- :
- 512KB
- :
- 72Pins
- :
- UFBGA
- :
- 57I/O's
- :
- CAN, I2C, SAI, SPI, UART, USART, USB
- :
- 128KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L4
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
2,496 In stock Need more?
2,496 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,246.17 (¥1,370.79) | ( ) |
10+ | ¥965.58 (¥1,062.14) | ( ) |
25+ | ¥948.07 (¥1,042.88) | ( ) |
50+ | ¥930.56 (¥1,023.62) | ( ) |
100+ | ¥913.05 (¥1,004.36) | ( ) |
250+ | ¥909.98 (¥1,000.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.