You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L452VET3

ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 512 KB

STMICROELECTRONICS STM32L452VET3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L452VET3
Order Code:
2758813
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32L452VET3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32L4 Series Microcontrollers)

See all from this product range

Product Overview

The STM32L452VET3 from STMicroelectronics is a STM32L452xx series ultra-low power ARM® Cortex®-M4 32bit microcontroller with floating point unit (FPU) in 100 pin LQFP package. The Cortex-M4 core features FPU single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and memory protection unit (MPU) which enhances application security. The device embeds high speed memories (512Kbyte flash memory, 160Kbyte of SRAM), quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to 2 APB buses, 2 AHB buses and 32bit multi-AHB bus matrix. It features 1 (16bit) advanced control, 2 (16bit)/1 (32bit) general purpose, 2 (16bit) basic, 2 (16bit) low power, 1 SysTick and 2 watchdog timers. It also features 3 tamper pins, random generator, 83 GPIOs, 5 wakeup pins, 21 capacitive sensing channels, one 12bit ADC (16 ch), one 12bit DAC, 2 comparator and 1 op-amp.
  • Ultra-low power with FlexPowerControl and internal voltage reference buffer
  • 1.71V to 3.6V power supply, 80MHz maximum CPU frequency, -40°C to 125°C operating temperature range
  • Three SPI, Four I2C, three USART, UART, LPUART, SAI, CAN, USB FS, SDMMC interface
  • 14-channel DMA controller and RTC with HW calendar, alarms, calibration
  • 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
  • Internal 16MHz factory trimmed RC (±1%), energy benchmark (245 ULPBench® score)
  • Brown out reset (BOR), 4µs wakeup from stop mode, batch acquisition mode (BAM)
  • True random number generator, CRC calculation unit, 96bit unique ID
  • Serial wire debug (SWD), JTAG, Embedded Trace Macrocell™ support
  • Readout protection, write protection, proprietary code readout protection and Firewall

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32L4 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
80MHz

:
512KB

:
100Pins

:
LQFP

:
83I/O's

:
CAN, I2C, SPI, UART, USART, USB

:
160KB

:
16Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
STM32

:
STM32L4

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

155 In stock Need more?

155 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,438.97 ( ¥1,582.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,438.97 (¥1,582.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,301.03 (¥1,431.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,235.19 (¥1,358.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,152.90 (¥1,268.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,070.61 (¥1,177.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,023.58 (¥1,125.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --