You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L452CEU3
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 512 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L452CEU3
- Order Code:
- 2758806
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32L452CEU3 Datasheet
Product Range Selector (STM32 Family STM32L4 Series Microcontrollers)
See all from this product rangeProduct Overview
- Ultra-low power with FlexPowerControl, 80MHz maximum CPU frequency
- 1.71V to 3.6V power supply, -40°C to 125°C operating temperature range
- Three SPI, Four I2C, three USART, UART, LPUART, SAI, CAN, USB FS interface
- 14-channel DMA controller and RTC with HW calendar, alarms, calibration
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Internal 16MHz factory trimmed RC (±1%), energy benchmark (245 ULPBench® score)
- Brown out reset (BOR), 4µs wakeup from stop mode, batch acquisition mode (BAM)
- True random number generator, CRC calculation unit, 96bit unique ID
- Serial wire debug (SWD), JTAG, Embedded Trace Macrocell™ support
- Readout protection, write protection, proprietary code readout protection and Firewall
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 80MHz
- :
- 512KB
- :
- 48Pins
- :
- UFQFPN
- :
- 38I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 160KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,399 In stock Need more?
2,399 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,158.39 (¥1,274.23) | ( ) |
10+ | ¥895.05 (¥984.56) | ( ) |
25+ | ¥873.16 (¥960.48) | ( ) |
50+ | ¥851.27 (¥936.40) | ( ) |
100+ | ¥829.38 (¥912.32) | ( ) |
250+ | ¥807.49 (¥888.24) | ( ) |
500+ | ¥788.80 (¥867.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.