You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L433RCT3

ARM MCU, ARM Cortex-M4 Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB, 64 Pins

STMICROELECTRONICS STM32L433RCT3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L433RCT3
Order Code:
2855700
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32L433RCT3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ARM Cortex-M4 Microcontrollers)

See all from this product range

Product Overview

STM32L433RCT3 is an ultra-low-power with FPU Arm Cortex-M4 MCU with 256Kbytes of flash memory, LCD, USB. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 256Kbyte, 64Kbyte of SRAM), a Quad SPI flash memories interface, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
  • 256Kb of flash memory size, 64KB SRAM, quad SPI
  • (1 (16bit) advanced control, 2 (16bit) 1 (32bit) general purpose) timers
  • (2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
  • (3 SPI, 3 I²C, 3 USART, LPUART, SAI, CAN, USB FS) communication interfaces, 80MHz max CPU frequency
  • RTC, 2 tamper pins, 3 wakeup pins, 6 capacitive sensing channels
  • Operating voltage (VDD) is 1.71V to 3.6V, operating voltage (VDD12) is 1.05V to 1.32V
  • Batch acquisition mode (BAM), brown out reset (BOR), interconnect matrix
  • 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
  • Industrial temperature range from -40°C to 125°C, LQFP48 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex-M4 Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
80MHz

:
256KB

:
64Pins

:
LQFP

:
52I/O's

:
CAN, I2C, SAI, SPI, UART, USART, USB

:
64KB

:
16Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
STM32

:
STM32L4

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,169 In stock Need more?

1,169 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥794.73 ( ¥874.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥794.73 (¥874.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥787.01 (¥865.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥779.29 (¥857.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥771.56 (¥848.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥763.84 (¥840.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥760.45 (¥836.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --