Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥976.7 (¥1,074.37) |
| 50+ | ¥854.62 (¥940.082) |
| 250+ | ¥708.11 (¥778.921) |
| 1000+ | ¥634.86 (¥698.346) |
| 3000+ | ¥586.02 (¥644.622) |
Product Information
Product Overview
STM32L431CCY6TR is an ultra-low-power Arm® Cortex®-M4 32bit MCU+FPU. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L431xx device embeds high-speed memories (flash memory up to 256Kbyte, 64Kbyte of SRAM), a quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix.
- Ultra-low-power product type, 256KB of flash memory size
- 1.71V to 3.6V power supply range
- 28nA shutdown mode (5 wakeup pins)
- Batch acquisition mode (BAM), 4µs wakeup from stop mode
- Brown out reset (BOR), interconnect matrix
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- RTC with HW calendar, alarms and calibration
- Up to 21 capacitive sensing channels support touch key, linear and rotary touch sensors
- 48 pins LQFP CSP ECOPACK®2 package
- Industrial temperature range from -40 to 85°C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32bit
80MHz
49Pins
39I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4F
32 bit
256KB
WLCSP
CAN, I2C, LPUART, SAI, SPI, USART
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate