You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L422CBT6
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 128 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L422CBT6
- Order Code:
- 2980928
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32L4 Series Microcontrollers
- Technical Datasheet:
- STM32L422CBT6 Datasheet
Product Range Selector (STM32 Family STM32L4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 128Kb of flash memory size, standard production with integrated LDO
- 40Kb SRAM, (1 (16bit) advance control, 2 (16bit) 1 (32bit) general purpose) timers
- (1 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (2 SPI, 3 I²C, 3 USART, LPUART, USB FS) communication interfaces, brown out reset (BOR)
- RTC, 2 tamper pins, AES, random generator, 38 GPIOs, 3 wakeup pins, interconnect matrix
- 6 capacitive sensing channels, (2) 12bit ADC, 10 number of channels, PLL for system clock
- 80MHz max CPU frequency, operating voltage range from 1.71V to 3.6V
- Upto 52 fast I/Os, most 5V-tolerant, RTC with HW calendar, alarms and calibration
- True random number generator, CRC calculation unit, 96-bit unique ID
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 80MHz
- :
- 128KB
- :
- 48Pins
- :
- LQFP
- :
- 38I/O's
- :
- I2C, SPI, UART, USART, USB
- :
- 40KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L4
- :
- -
Technical Documents (2)
4,119 In stock Need more?
4,119 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥873.10 (¥960.41) | ( ) |
10+ | ¥587.82 (¥646.60) | ( ) |
25+ | ¥512.58 (¥563.84) | ( ) |
50+ | ¥509.29 (¥560.22) | ( ) |
100+ | ¥505.99 (¥556.59) | ( ) |
250+ | ¥502.69 (¥552.96) | ( ) |
500+ | ¥499.39 (¥549.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.