You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L162RCT6A

MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-64

STMICROELECTRONICS STM32L162RCT6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L162RCT6A
Order Code:
2333335
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32L1 Series Microcontrollers
Technical Datasheet:
STM32L162RCT6A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32L1 Series Microcontrollers)

See all from this product range

Product Overview

The STM32L162RCT6A is an ultra-low-power STM32 L1 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 RISC core operating at a frequency of 32MHz (33.3 DMIPS). It features a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 256kB and RAM up to 32KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. The device contain standard and advanced communication interfaces - two I²Cs, two I²Ss, three SPIs, three USARTs and an USB.
  • AES 128-bit Encryption hardware accelerator
  • 1.25 DMIPS/MHz (Dhrystone 2.1)
  • Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 24MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • High-speed internal 16MHz factory trimmed RC (±1%)
  • Internal low-power 37kHz RC
  • Internal multispeed low-power 65kHz to 4.2MHz RC
  • PLL for CPU clock and USB (48MHz)
  • Pre-programmed bootloader - USB and USART supported
  • Serial wire debug supported
  • JTAG and trace supported
  • LCD Driver
  • 12-channel DMA Controller
  • USB 2.0 (internal 48MHz PLL)
  • 2 x Watchdog timers (Independent and window)
  • CRC calculation unit
  • 96-bit Unique ID

Applications

Medical, Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking, Security, Sensing & Instrumentation, Imaging, Video & Vision, Metering, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32L1 Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
32MHz

:
256KB

:
64Pins

:
LQFP

:
51I/O's

:
I2C, I2S, PMBus, SMBus, SPI, USART, USB

:
32KB

:
21Channels

:
12Bit

:
1.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32L1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

884 In stock Need more?

884 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,361.30 (¥1,497.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,361.30 (¥1,497.43)
10+ ¥1,208.81 (¥1,329.69)
25+ ¥1,158.72 (¥1,274.59)
50+ ¥1,132.00 (¥1,245.20)
100+ ¥1,105.29 (¥1,215.82)
250+ ¥1,070.79 (¥1,177.87)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --