You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L162QDH6DTR
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-132
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L162QDH6DTR
- Order Code:
- 2333400
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32L162QDH6DTR Datasheet
Product Range Selector (STM32 Family STM32L1 Series Microcontrollers)
See all from this product rangeProduct Overview
- Ultra-low-power platform
- AES-128 bit encryption hardware accelerator
- Core: ARM 32-bit Cortex™-M3 CPU
- Reset and supply management
- Clock sources
- Pre-programmed bootloader
- Development support
- Memories: Flash with ECC RAM, EEPROM with ECC, Backup register, memory interface controller
- LCD driver for up to 8x40 segments
- Rich analogue peripherals (down to 1.8V)
- DMA controller 12x channels
- 12x peripherals communication interface
- 11x timers
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
Applications
Medical, Automation & Process Control, Embedded Design & Development
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 32MHz
- :
- 384KB
- :
- 132Pins
- :
- BGA
- :
- 108I/O's
- :
- I2C, SPI, USART, USB
- :
- 48KB
- :
- 40Channels
- :
- 12Bit
- :
- 1.65V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L1
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,585.85 (¥1,744.44) | ( ) |
10+ | ¥1,280.38 (¥1,408.42) | ( ) |
25+ | ¥1,203.37 (¥1,323.71) | ( ) |
50+ | ¥1,168.09 (¥1,284.90) | ( ) |
100+ | ¥1,133.62 (¥1,246.98) | ( ) |
250+ | ¥1,095.81 (¥1,205.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.