You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L152UCY6TR
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L152UCY6TR
- Order Code:
- 2333396
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32L152UCY6TR Datasheet
Product Range Selector (STM32 Family STM32L1 Series Microcontrollers)
See all from this product rangeProduct Overview
- 256KB flash memory and 8KB data EEPROM
- 32KB RAM, 51 GPIOs
- Include a real-time clock and a set of backup registers that remain powered in Standby mode
- Devices without LCD
- Supply voltage range from 1.8 to 3.6V and BOR enabled
- Pre-programmed bootloader USART, SPI supported
- CRC calculation unit, 96-bit unique ID
- Available in 63 pin WLCSP package
- Industrial temperature range from -40 to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 32MHz
- :
- 256KB
- :
- 63Pins
- :
- WLCSP
- :
- 51I/O's
- :
- I2C, SPI, USART, USB
- :
- 32KB
- :
- 21Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L1
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥935.84 (¥1,029.42) | ( ) |
10+ | ¥755.58 (¥831.14) | ( ) |
25+ | ¥710.13 (¥781.14) | ( ) |
50+ | ¥689.31 (¥758.24) | ( ) |
100+ | ¥668.97 (¥735.87) | ( ) |
250+ | ¥646.66 (¥711.33) | ( ) |
500+ | ¥631.46 (¥694.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.