You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L151CCU6TR
ARM MCU, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 256 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L151CCU6TR
- Order Code:
- 3365491
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32L1 Series Microcontrollers
- Technical Datasheet:
- STM32L151CCU6TR Datasheet
Product Range Selector (STM32 Family STM32L1 Series Microcontrollers)
See all from this product rangeProduct Overview
- 256Kbytes of flash memory, 32MHz maximum CPU frequency
- VDD range from 1.8 to 3.6V and BOR enabled
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- 1 to 24MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Serial wire debug supported, JTAG and trace supported
- 256Kbytes of flash memory with ECC, 32Kbytes of RAM
- 8Kbytes of true EEPROM with ECC, 128-byte backup register
- Industrial temperature range from -40 to 85°C
- 48-pin UFQFPN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 32MHz
- :
- 256KB
- :
- 48Pins
- :
- UFQFPN
- :
- 37I/O's
- :
- I2C, I2S, SPI, USART, USB
- :
- 32KB
- :
- 14Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L1
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,964 In stock Need more?
3,964 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,001.64 (¥1,101.80) | ( ) |
10+ | ¥838.62 (¥922.48) | ( ) |
25+ | ¥775.92 (¥853.51) | ( ) |
50+ | ¥742.22 (¥816.44) | ( ) |
100+ | ¥708.51 (¥779.36) | ( ) |
250+ | ¥675.60 (¥743.16) | ( ) |
500+ | ¥655.22 (¥720.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.