You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L071RBT6
ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 128 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L071RBT6
- Order Code:
- 2770303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32L0 Series Microcontrollers
- Technical Datasheet:
- STM32L071RBT6 Datasheet
Product Range Selector (STM32 Family STM32L0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 128Kbytes flash memory size, 1.8 to 3.6V and BOR enabled VDD range
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- High speed internal 16MHz factory-trimmed RC (+/- 1%)
- PLL for CPU clock, pre-programmed bootloader, USART, I²C, SPI supported
- Development support, serial wire debug supported
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- 7-channel DMA controller, supporting ADC, SPI, I²C, USART, timers
- 4x USART (2 with ISO 7816, IrDA), 1x UART (low power)
- 64 pins LQFP package, industrial temperature range from -40 to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 32MHz
- :
- 128KB
- :
- 64Pins
- :
- LQFP
- :
- 51I/O's
- :
- I2C, I2S, LPUART, SPI, USART
- :
- 20KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L0
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
4,308 In stock Need more?
4,308 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥489.03 (¥537.93) |
10+ | ¥465.20 (¥511.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.