You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L071CZY6TR

ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 192 KB

STMICROELECTRONICS STM32L071CZY6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L071CZY6TR
Order Code:
3933156
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32L071CZY6TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32L0 Series Microcontrollers)

See all from this product range

Product Overview

STM32L071CZY6TR is an ultra-low-power Arm Cortex-M0+ MCU with 128Kbytes of flash memory, 32MHz CPU. It incorporates the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), four general-purpose 16bit timers and two basic timer, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercom.
  • 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
  • (4 general purpose, 2 basic, LPTIMER) timers, (SPI/I²S, I²C, USART, LPUART) comm interfaces
  • 2 comparators, 32MHz max CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Internal low-power 37KHz RC, internal multispeed low-power 65KHz to 4.2MHz RC, PLL for CPU clock
  • USART, I²C, SPI supported, serial wire debug supported
  • Upto 10x peripheral communication interfaces, CRC calculation unit, 96-bit unique ID
  • 1 to 25MHz crystal oscillator, 32KHz oscillator for RTC with calibration
  • Industrial temperature range from -40°C to 85°C, standard WLCSP48 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32L0 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
32MHz

:
192KB

:
49Pins

:
WLCSP

:
40I/O's

:
I2C, I2S, SPI, UART, USART

:
20KB

:
13Channels

:
12Bit

:
1.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32L0

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,670 In stock Need more?

4,670 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥636.69 ( ¥700.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥636.69 (¥700.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥556.54 (¥612.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥537.62 (¥591.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥518.70 (¥570.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥510.91 (¥562.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --