You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L071C8T6
ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 64 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L071C8T6
- Order Code:
- 3132641
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32L071C8T6 Datasheet
Product Range Selector (STM32 Family STM32L0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 64Kbytes flash memory size, 3Kbytes data EEPROM, 20Kbyte RAM
- (4 general purpose, 2 basic, LPTIMER) timers, (SPI/I²S I²C, USART, LPUART) com interfaces
- 37 GPIOs, (12bit synchronized ADC, number of channel is 10), 32MHz max CPU frequency
- VDD range from 1.8V to 3.6V and BOR enabled, programmable voltage detector (PVD)
- Temperature coefficient is 25ppm/°C typical at (-40°C
TJ +125°C) - Long-term stability is 1000ppm maximum at (1000 hours, T= 25°C)
- Voltage coefficient is 2000ppm/V maximum at (3V
VDDA 3.6V) - 20byte backup register, sector protection against R/W operation
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 32MHz
- :
- 64KB
- :
- 48Pins
- :
- LQFP
- :
- 37I/O's
- :
- I2C, I2S, SPI, UART, USART
- :
- 20KB
- :
- 13Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L0
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,431 In stock Need more?
2,431 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥454.58 (¥500.04) | ( ) |
10+ | ¥441.71 (¥485.88) | ( ) |
25+ | ¥428.84 (¥471.72) | ( ) |
50+ | ¥415.97 (¥457.57) | ( ) |
100+ | ¥403.10 (¥443.41) | ( ) |
250+ | ¥390.23 (¥429.25) | ( ) |
500+ | ¥377.36 (¥415.10) | ( ) |
1000+ | ¥370.36 (¥407.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.