You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L063R8T6

ARM MCU, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit

STMICROELECTRONICS STM32L063R8T6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L063R8T6
Order Code:
2488348
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32L063R8T6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32L0 Series Microcontrollers)

See all from this product range

Product Overview

The STM32L063R8T6 is an ultra-low-power STM32 L0 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance ARM Cortex-M0+ RISC core operating at a 32MHz frequency. It features a memory protection unit (MPU), high-speed embedded memories (64kB of Flash program memory, 2kB of data EEPROM and 8kB of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
  • 0.95 DMIPS/MHz
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 32kHz Oscillator for RTC with calibration
  • High speed internal 16MHz factory-trimmed RC (±1%)
  • Internal low-power 37kHz RC oscillator
  • Internal multispeed low-power 65kHz to 4.2MHz RC
  • Internal self calibration of 48MHz RC for USB
  • PLL for CPU clock
  • Pre-programmed bootloader - USART, SPI supported
  • Serial wire debug supported
  • 20byte Backup register
  • Sector protection against R/W operation
  • 7-channel DMA Controller
  • USB 2.0 crystal-less, battery charging detection and LPM
  • 2 x Watchdogs (independent/window)
  • CRC calculation unit
  • 96-bit Unique ID
  • True RNG and firewall protection
  • Hardware encryption engine AES 128-bit

Applications

Metering, Sensing & Instrumentation, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Security, Imaging, Video & Vision, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32L0 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
32MHz

:
64KB

:
64Pins

:
LQFP

:
51I/O's

:
I2C, SPI, UART, USART, USB

:
8KB

:
16Channels

:
12Bit

:
1.65V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32L0

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2,836 In stock Need more?

2,836 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥497.55 ( ¥547.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥497.55 (¥547.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥494.21 (¥543.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --