You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L051K8U3

ARM MCU, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit

STMICROELECTRONICS STM32L051K8U3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L051K8U3
Order Code:
2488322
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
STM32L051K8U3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32L0 Series Microcontrollers)

See all from this product range

Product Overview

The STM32L051K8U3 is an access line ultra-low-power STM32 L0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0+ RISC core operating at a 32MHz frequency. It features a memory protection unit (MPU), high-speed embedded memories (64kB of Flash program memory, 2kB of data EEPROM and 8kB of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
  • ARM 32-bit Cortex-M0+ with MPU
  • 0.95 DMIPS/MHz
  • Ultra-safe, low-power BOR (brownout reset)
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 25MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • High-speed internal 16MHz factory-trimmed RC (±1%)
  • Internal low-power 37kHz RC
  • Internal multispeed low-power 65kHz to 4.2MHz RC
  • PLL for CPU clock
  • Pre-programmed bootloader - USART, SPI supported
  • Serial wire debug supported
  • 12-bit 1.14MSPS ADC
  • 2 x Ultralow-power comparators
  • 7-channel DMA Controller, supporting ADC, SPI, I²C, USART, Timers
  • 96-bit Unique ID

Applications

Metering, Sensing & Instrumentation, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Security, Imaging, Video & Vision, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32L0 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
32MHz

:
64KB

:
32Pins

:
UFQFPN

:
27I/O's

:
I2C, SPI, UART, USART

:
8KB

:
10Channels

:
12Bit

:
1.65V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
STM32

:
STM32L0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥391.20 ( ¥430.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥391.20 (¥430.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥315.85 (¥347.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥296.85 (¥326.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥288.15 (¥316.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥279.65 (¥307.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥270.32 (¥297.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥263.97 (¥290.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥259.12 (¥285.03)